This 14.31818MHz crystal features a frequency stability of 30ppm and a tolerance of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a surface mount SMD/SMT package with a height of 0.146inch, length of 0.461inch, and width of 0.157inch.
Epson MA-40614.31818M-CB:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.461inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | MA-406 |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.