This 16MHz crystal features a frequency stability of 30ppm and an equivalent series resistance of 40 ohms. It operates within a temperature range of -20°C to 70°C and is packaged in a surface mount SMD/SMT package. The crystal is designed for use in frequency control and timing applications.
Epson MA-40616.0000M-CB:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.461inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | MA-406 |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.