Crystal 25.0000MHZ 20PF SMD
Epson MA-40625.0000M-G:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.461inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | MA-406 |
| Width | 0.157inch |
| RoHS | Not Compliant |
No datasheet is available for this part.