The MA-406 4MHz crystal from Epson is a high-stability crystal oscillator with a frequency of 4 megahertz. It features a stability of 50 parts per million and a tolerance of 50 parts per million, making it suitable for a wide range of applications. The crystal is packaged in a surface-mount SMD/SMT package and is designed for operation over a temperature range of -20 degrees Celsius to 70 degrees Celsius. It has a load capacitance of 16 picofarads and is available in tape and reel packaging with 250 units per package. The MA-406 crystal is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Epson MA-4064.0000M-B3:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.146inch |
| Length | 0.461inch |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-406 |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.