
The Epson MA-505 10.24MHz crystal features a frequency stability of 30ppm and a frequency tolerance of 50ppm. It operates within a temperature range of -20°C to 70°C and has a load capacitance of 18pF. This SMD crystal is RoHS compliant and available in tape and reel packaging for surface mount applications.
Epson MA-50510.2400M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10.24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-505 |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-50510.2400M-C0:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
