The MA-50519.66MHz Crystal features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a load capacitance of 18pF and a frequency tolerance of 50ppm. The crystal is designed for surface mount applications and is packaged in cut tape.
Epson MA-50519.6600M-C0 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.66MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MA-505 |
| RoHS | Not Compliant |
Download the complete datasheet for Epson MA-50519.6600M-C0 to view detailed technical specifications.
No datasheet is available for this part.