The MA-505 19.66MHz crystal is a surface mount component with a frequency stability of 30ppm and a load capacitance of 18pF. It operates within a temperature range of -20°C to 70°C. The crystal is packaged in a cut tape format and has an equivalent series resistance of 40R. It is designed for use in frequency control and timing applications.
Epson MA-50519.6600M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.66MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MA-505 |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-50519.6600M-C0:ROHS to view detailed technical specifications.
No datasheet is available for this part.