
This is a 64MHz crystal oscillator from Epson, packaged in a small outline J (SOJ) case. It operates within a temperature range of -20°C to 70°C and is designed for surface mount applications. The crystal has a stability of 30 parts per million (ppm) and a tolerance of 50ppm. Its dimensions are 0.5 inches in length, 0.2 inches in width, and 0.181 inches in height. The crystal is RoHS compliant and is available in quantities of 1000.
Epson MA-50564.0000M-C0:ROHS technical specifications.
| Package/Case | SOJ |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 64MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-505 |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-50564.0000M-C0:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.