The MA-506 10MHz crystal operates within a temperature range of -20°C to 70°C. It features a low ESR of 60 ohms and a load capacitance of 18 picofarads. The crystal is available in a surface mount package, suitable for use in a variety of applications. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
Epson MA-50610.0000M-C0:ROHS technical specifications.
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.6mm |
| Length | 12.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-506 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.