This 12.288MHz crystal features a frequency stability of 30ppm and a frequency tolerance of 50ppm. It operates over a temperature range of -20°C to 70°C and is designed for surface mount applications. The crystal is lead free and available in a tape and reel packaging with 1000 units per package.
Epson MA-50612.2880M-C0:ROHS technical specifications.
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12.288MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MA-506 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.