This 14.31818MHz crystal features a frequency stability of 30ppm and a frequency tolerance of 50ppm. It has a load capacitance of 18pF and operates within a temperature range of -20°C to 70°C. The crystal is packaged in a surface mount SMD/SMT package, suitable for lead-free applications.
Epson MA-50614.31818M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | MA-506 |
| Width | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.