The Epson MA-50616.2570M-C0:ROHS crystal is a surface mount component with a frequency of 16.257MHz and an equivalent series resistance of 40 ohms. It has a load capacitance of 18 picofarads and operates within a temperature range of -20°C to 70°C. This crystal is packaged in a tape and reel format for easy mounting and is compliant with RoHS regulations.
Epson MA-50616.2570M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16.257MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | MA-506 |
| RoHS | Compliant |
No datasheet is available for this part.