This SMD crystal operates at a frequency of 19.6608MHz with a frequency stability of 30ppm and a frequency tolerance of 50ppm. It has an equivalent series resistance of 40 ohms and a load capacitance of 18 picofarads. The crystal is designed for surface mount applications and is packaged in cut tape. It can operate within a temperature range of -20°C to 70°C.
Epson MA-50619.6608M-C0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.6608MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MA-506 |
| RoHS | Not Compliant |
No datasheet is available for this part.