This is a surface mount crystal from Epson, designed for use in a variety of electronic applications. It operates at a frequency of 19.6608 megahertz and features a stability of 30 parts per million. The crystal is capable of withstanding temperatures between -20 degrees Celsius and 70 degrees Celsius. It is packaged in a tape and reel format, with 1000 units per pack, and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. The crystal has a low drive level of 100 microwatts and an equivalent series resistance of 40 ohms.
Epson MA-50619.6608M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 19.6608MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.6mm |
| Length | 12.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-506 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.