This is a 27MHz crystal from Epson, designed for surface mount applications. It features a frequency stability of 30 parts per million, making it suitable for applications where precise timing is critical. The crystal operates within a temperature range of -20°C to 70°C. It is packaged in a cut tape format, making it easy to handle and mount. The crystal has a load capacitance of 18 picofarads and measures 0.2 inch wide, 0.5 inch long, and 0.181 inch high.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Epson MA-50627.0000M-C0:(FUND):ROHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson MA-50627.0000M-C0:(FUND):ROHS technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MA-506 |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-50627.0000M-C0:(FUND):ROHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.