
CRYSTAL 28.3220MHZ 18PF SMD
Epson MA-50628.3220M-C0:(30T):ROHS technical specifications.
| Package/Case | SOJ |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 28.322MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MA-506 |
| Width | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.