The Epson MA-50628.6360M-C0 crystal operates at 28.636MHz with a frequency stability of 30ppm and a frequency tolerance of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is designed for surface mount applications and is packaged in a cut tape format.
Epson MA-50628.6360M-C0:(30T):ROHS technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 28.636MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MA-506 |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-50628.6360M-C0:(30T):ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.