
The Epson MA-50629.4912M-C0:ROHS is a surface mount crystal with a frequency of 29.4912MHz and a frequency stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a SOJ case and is available in quantities of 1000. It is suitable for use in a variety of applications, including those requiring high frequency stability.
Epson MA-50629.4912M-C0:ROHS technical specifications.
| Package/Case | SOJ |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 29.4912MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MA-506 |
| Width | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.