The Epson MA-50633.0000M-C0 is a 33MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 50ppm. It has a load capacitance of 18pF and is designed for surface mount applications. The crystal operates within a temperature range of -20°C to 70°C. It is packaged in cut tape format.
Epson MA-50633.0000M-C0 technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 33MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MA-506 |
| RoHS | Not Compliant |
No datasheet is available for this part.