The Epson MA-50638.0000M-C is a 38MHz crystal with a frequency stability of 30ppm and a load capacitance of 18pF. It operates over a temperature range of -20°C to 70°C and is available in a surface mount package. This crystal is suitable for use in a variety of applications, including frequency control and timing circuits.
Epson MA-50638.0000M-C technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 38MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | MA-506 |
| RoHS | Not Compliant |
No datasheet is available for this part.