The MA-5064.9152M-C0 crystal from Epson features a frequency of 4.9152MHz with a stability of 50ppm. It has a load capacitance of 18pF and operates within a temperature range of -20°C to 70°C. This component is designed for surface mount applications and is packaged in cut tape form. Note that this product is not RoHS compliant.
Epson MA-5064.9152M-C0 technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | MA-506 |
| RoHS | Not Compliant |
No datasheet is available for this part.