The MA-50640.0000M-C0 is a 40MHz SMD crystal from Epson with an equivalent series resistance of 80 ohms and a load capacitance of 18 picofarads. It operates over a temperature range of -20°C to 70°C and is packaged in a surface mount configuration on a cut tape reel. This crystal is suitable for use in a variety of frequency control and timing applications.
Epson MA-50640.0000M-C0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 40MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MA-506 |
| RoHS | Not Compliant |
No datasheet is available for this part.