
The MA-506 6.144MHz crystal features a frequency stability of 30ppm and a frequency tolerance of 50ppm. It operates within a temperature range of -20°C to 70°C. The crystal has a load capacitance of 18pF and an equivalent series resistance of 80R. It is available in a surface mount package with a height of 4.6mm, length of 12.7mm, and width of 5.08mm. The crystal is RoHS compliant and packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
Epson MA-5066.1440M-C0:ROHS technical specifications.
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 6.144MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.6mm |
| Length | 12.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA-506 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5.08mm |
| RoHS | Compliant |