The MA-506 60MHz crystal features a frequency stability of 30ppm and a frequency tolerance of 50ppm. It has a load capacitance of 18pF and an equivalent series resistance of 80 ohms. This surface mount crystal operates between -20°C and 70°C and is available on tape and reel. It is part of the MA-506 series.
Epson MA-50660.0000M-C0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 60MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | MA-506 |
| RoHS | Not Compliant |
No datasheet is available for this part.