This 7.3728MHz crystal features a 50ppm frequency tolerance and 30ppm frequency stability. It operates within a temperature range of -20°C to 70°C and has a load capacitance of 18pF. The crystal is available in a surface mount package with a termination of SMD/SMT and is packaged in tape and reel quantities of 1000.
Epson MA-5067.3728M-C0:ROHS technical specifications.
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.3728MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 4.6mm |
| Length | 12.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MA-506 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.