The MA-5067.3728M-G0 crystal from Epson is a surface mount component with a frequency of 7.3728MHz and a frequency stability of 30ppm. It has a frequency tolerance of 50ppm and a load capacitance of 20pF. The crystal is designed to operate within a temperature range of -20°C to 70°C.
Epson MA-5067.3728M-G0 technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.3728MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MA-506 |
| Width | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.