The MA-506 9.83MHz Crystal from Epson is a surface-mount component designed for frequency control applications. It operates at a frequency of 9.83 megahertz and features a stability of 30 parts per million. The crystal has a tolerance of 50 parts per million, ensuring reliable performance in various environments. It is packaged in cut tape with a single crystal per reel, making it easy to integrate into surface-mount designs. The MA-506 crystal is suitable for use in a temperature range of -20 degrees Celsius to 70 degrees Celsius.
Epson MA-5069.8300M-C0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 9.83MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.181inch |
| Length | 0.5inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MA-506 |
| Width | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.