
The MA506-11.0592M-C3 is an 11.0592MHz crystal from Epson with a frequency stability of 30ppm. It has an equivalent series resistance of 60R and a load capacitance of 18pF. This crystal is designed for surface mount applications and is available in tape and reel packaging. It operates within a temperature range of -20°C to 70°C.
Epson MA506-11.0592M-C3 technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 11.0592MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | MA-506 |
| RoHS | Compliant |
No datasheet is available for this part.
