Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Epson MC-14632.7680KA-AG0:PURE SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson MC-14632.7680KA-AG0:PURE SN technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.5(Max) |
| Package Width (mm) | 6.7 |
| Package Height (mm) | 1.4(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 1JRT7 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Epson MC-14632.7680KA-AG0:PURE SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.