
The MC-30632.7680K-A0:ROHS crystal oscillator from Epson features a frequency of 32.768kHz with a tolerance of 100ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This lead-free device is RoHS compliant and is packaged in cut tape for surface mount applications.
Epson MC-30632.7680K-A0:ROHS technical specifications.
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MC-306 |
| RoHS | Compliant |
Download the complete datasheet for Epson MC-30632.7680K-A0:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
