This 32.768kHz crystal has a frequency tolerance of 20ppm and operates within a temperature range of -40°C to 85°C. It features a low load capacitance of 12.5pF and a high equivalent series resistance of 50kΩ. The crystal is packaged in a surface mount format, measuring 0.378 inches in length, 0.16 inches in width, and 0.142 inches in height. It is available in a quantity of 250 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.142inch |
| Length | 0.378inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Series | MC-405 |
| Width | 0.16inch |
| RoHS | Compliant |
