The MC-406307.2000KB-A:ROHS crystal operates at a frequency of 307.2kHz with a tolerance of ±50ppm. It is packaged in a surface mount SMD/SMT package with dimensions of 0.378inch in length, 0.16inch in width, and 0.142inch in height. The crystal is suitable for use in temperatures ranging from -40°C to 85°C. It is compliant with RoHS regulations.
Epson MC-406307.2000KB-A:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 307.2kHz |
| Frequency Tolerance | 50ppm |
| Height | 0.142inch |
| Length | 0.378inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MC-406 |
| Width | 0.16inch |
| RoHS | Compliant |
No datasheet is available for this part.