This 32.768kHz crystal oscillator is packaged in a surface-mount SMD/SMT package, suitable for use in surface mount applications. The device features a frequency tolerance of 20ppm and a load capacitance of 12.5pF. Operating temperature range is from −40°C to 85°C. The oscillator is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series Resistance | 70kR |
| RoHS | Compliant |