
CRYSTAL, MC-306, 32.768 KHZ, 6 PF; Product Range:EPSON - MC-306 Series; Frequency Nom:32.768kHz; Frequency Stability + / -:-; Frequency Tolerance + / -:20ppm; Crystal Case:8mm x 3.8mm; Load Capacitance:6pF; Operating Temperature ;RoHS Compliant: Yes
Sign in to ask questions about the Epson Q13MC30610006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson Q13MC30610006 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Epson Q13MC30610006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
