
CRYSTAL, 16MHZ, 12.5PF, 3.2 X 2.5MM; Product Range:FA-238 Series; Frequency Nom:16MHz; Frequency Stability + / -:30ppm; Frequency Tolerance + / -:50ppm; Crystal Case:SMD, 3.2mm x 2.5mm; Load Capacitance:12.5pF; Frequency:16MHz ;RoHS Compliant: Yes
Sign in to ask questions about the Epson Q22FA23800181 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson Q22FA23800181 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Epson Q22FA23800181 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
