
REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14
Checking distributor stock and pricing after the page loads.
Epson RTC-4543SA:A0:ROHS technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 3-WIRE |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (24 hr) |
| Weight | 0.011923oz |
| RoHS | Compliant |
No datasheet is available for this part.
