
IC RTC CLK/CALENDAR PAR 24-SOIC
Checking distributor stock and pricing after the page loads.
Epson RTC-63423B technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
No datasheet is available for this part.
