Industrial temperature grade real-time clock IC, operating from 1.8V to 5.5V with a nominal supply voltage of 3V. Features a PDSO20 package with 20 terminals and dual terminal position. Maximum operating temperature reaches 85°C, with a minimum of -40°C. This timer and real-time clock component is ROHS compliant and housed in an R-PDSO-J20 JEDEC package measuring 7mm in length and 5.4mm in width.
Checking distributor stock and pricing after the page loads.
Epson RTC-8564JE:B3:ROHS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J20 |
| Width | 5.4 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.