
The Epson RTC72423B is a real time clock integrated circuit with a parallel interface. It operates over a temperature range of -40°C to 85°C and can be powered with a supply voltage between 4.5V and 5.5V. The device is packaged in a surface mount SOP package and is available in quantities of 25. It is suitable for use in a variety of applications that require accurate timekeeping.
Sign in to ask questions about the Epson RTC72423B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson RTC72423B technical specifications.
| Package/Case | SOP |
| Date Format | YY-MM-DD-dd |
| Height | 2.8mm |
| Interface | Parallel |
| Length | 16.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Epson RTC72423B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
