The RX-4045SA:AA3 is a real time clock IC with SPI interface, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.7V.
Epson RX-4045SA:AA3 technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | RX-4045SA |
| Time Format | HH:MM:SS (12/24 hr) |
| Weight | 0.011923oz |
| RoHS | Compliant |
No datasheet is available for this part.