
IC RTC CLK/CALENDAR SER 12-VSOJ
Checking distributor stock and pricing after the page loads.
Epson RX-4571LC:B3PURESN technical specifications.
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
