This Epson real time clock IC features a serial 3-wire interface and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in surface mount packaging. The device is suitable for applications requiring a reliable timekeeping solution.
Epson RX-4575LC:B3 technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Epson RX-4575LC:B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.