
Real Time Clock 32.768KHz 128Bit RAM -40C +85C
Checking distributor stock and pricing after the page loads.
Epson RX-4581NB:B3:ROHS technical specifications.
| Package/Case | SON |
| Date Format | YY-MM-DD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
No datasheet is available for this part.
