This Epson RX-4801JE:UB is a real time clock module with 128 bytes of memory, supporting SPI interface. It operates between -40°C and 85°C, and is compliant with RoHS regulations. The module is packaged in bulk and features a surface mount package.
Epson RX-4801JE:UB technical specifications.
| Package/Case | Module |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 128b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Epson RX-4801JE:UB to view detailed technical specifications.
No datasheet is available for this part.