Sign in to ask questions about the Epson RX-8025NB:AA3PURESN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Epson RX-8025NB:AA3PURESN technical specifications.
| Package/Case | SON |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Epson RX-8025NB:AA3PURESN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
