Industrial temperature grade real-time clock (RTC) IC, operating from 1.7V to 5.5V with a nominal supply voltage of 3V. Features a maximum clock frequency of 0.032MHz and a 14-terminal dual in-line package (PDSO14, SOP-14) with JEDEC code R-PDSO-G14. This timer IC supports an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Epson RX-8025SA:AA3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10.1 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.