The RX-8035SA is an industrial-grade real-time clock IC from Epson, featuring 14 terminals and a dual terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3V, a minimum of 1.7V, and a maximum of 5.5V. The IC is packaged in a 5x10.1mm SOP package, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Epson RX-8035SA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10.1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.