
IC RTC CLK/CALENDAR I2C 22-SON
Epson RX-8571NB:B3PURESN technical specifications.
| Package/Case | SON |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 128b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Epson RX-8571NB:B3PURESN to view detailed technical specifications.
No datasheet is available for this part.
