
The Epson RX-8581SA:B is a surface mount clock IC with a SOP package, operating over a supply voltage range of 1.8V to 5.5V and a temperature range of -40°C to 85°C. It features I2C, Serial, and 2-Wire interfaces. This clock IC is RoHS compliant and available in bulk packaging with a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Epson RX-8581SA:B technical specifications.
| Package/Case | SOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Weight | 0.011923oz |
| RoHS | Compliant |
No datasheet is available for this part.
