
Epson RX-8581SA:B3:ROHS technical specifications.
| Package/Case | SOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | RX-8581SA |
| Time Format | HH:MM:SS (24 hr) |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Epson RX-8581SA:B3:ROHS to view detailed technical specifications.
No datasheet is available for this part.
